What’s new: Find the right parts faster with our redesigned experience

Learn more

Eaton ZE-2,4

ZE-2, 4 Eaton Thermal overload relay Overbelastingsrelais thermisch ZE-2, 4, 1, 6..2, 4A

$ 54.76
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton ZE-2,4.

TME

Datasheet1 page13 years ago

Newark

Inventory History

3 month trend:
-29.41%

Descriptions

Descriptions of Eaton ZE-2,4 provided by its distributors.

ZE-2,4 Eaton Thermal overload relay Overbelastingsrelais thermisch ZE-2,4, 1,6..2,4A
OVERLOAD RELAY, 1.6-2.4A; Overload Adjustment Current Min: 1.6A; Overload Adjustment Current Max: 2.4A; Approval Bodies: VDE; Contact Configuration: 4NO / 1NC; IP / NEMA Rating: IP20; Motor Flc Range: 1.6 to 2.4; Operating Tem
Contact Configuration = 1NC + 1NO / Overload Current Min. A = 1.6 / Overload Current Max. A = 2.4 / Contact Current = 1.5 A @ 240 VAC / Contact Current = 900 mA @ 24 VDC / Contact Voltage VAC = 240 / Contact Voltage VDC = 24 / Operating Voltage Max. VAC = 690 / Mounting Type = Direct Mount / Termination Type = Screw Terminal / Rated Insulation Voltage V = 690 / Tripping Class = Class 10 / Protection Rating = IP20 / Series = ZE Series / Width mm = 45 / Height mm = 106 / Depth mm = 58

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN

Part Number Aliases

This part may be known by these alternate part numbers:

  • ZE-2 4
  • ZE-2.4
  • ZE2.4