What’s new: Find the right parts faster with our redesigned experience

Learn more

Eaton ZE-1,0

ZE-1, 0 Eaton Thermal overload relay Overload relay thermal ZE-1, 0, 0, 6..1A
$ 55
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton ZE-1,0.

element14 APAC

Datasheet18 pages26 years ago

TME

Inventory History

3 month trend:
-3.33%

Descriptions

Descriptions of Eaton ZE-1,0 provided by its distributors.

ZE-1,0 Eaton Thermal overload relay Overload relay thermal ZE-1,0, 0,6..1A
OVERLOAD RELAY, 0.6-1.0A; Approval Bodies: VDE; Contact Configuration: 4NO / 1NC; IP / NEMA Rating: IP20; Motor Flc Range: 0.6 to 1; Operating Temperature Max: 50°C; Operating Temperature Min: -25°C
OVERLOAD RELAY; Overload Current Min:600mA; Overload Current Max:1A; Coil Voltage DC Max:600V; Product Range:-; Coil Voltage AC Max:600VAC; Coil Voltage VAC Nom:600V; For Use With:DIL EM Contactors; Overload Adjustment Current Max:1ARoHS Compliant: Yes
Contact Configuration = 1NC + 1NO / Overload Current Min. mA = 600 / Overload Current Max. A = 1 / Contact Current = 1.5 A @ 240 VAC / Contact Current = 900 mA @ 24 VDC / Contact Voltage VAC = 240 / Contact Voltage VDC = 24 / Operating Voltage Max. VAC = 690 / Mounting Type = Direct Mount / Termination Type = Screw Terminal / Rated Insulation Voltage V = 690 / Tripping Class = Class 10 / Protection Rating = IP20 / Series = ZE Series / Width mm = 45 / Height mm = 106 / Depth mm = 58

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN

Part Number Aliases

This part may be known by these alternate part numbers:

  • ZE-1.0
  • ZE1.0