What’s new: Find the right parts faster with our redesigned experience

Learn more

Eaton ZB32-10

Fixed Bimetallic Heater-Adjustable Relay 6.0-10.0 FLA M17 - M32 IEC ZB Series
$ 78.09
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton ZB32-10.

Farnell

Datasheet6 pages11 years ago
Datasheet6 pages11 years ago

TME

Inventory History

3 month trend:
+0.00%

Descriptions

Descriptions of Eaton ZB32-10 provided by its distributors.

Fixed Bimetallic Heater-Adjustable Relay 6.0-10.0 FLA M17 - M32 IEC ZB Series
; External Depth:48mm; External Width:45mm; Leaded Process Compatible:No; Peak Reflow Compatible (260 C):No; Length/Height, External:83mm ;RoHS Compliant: No
RELAY, OVERLOAD, FOR DILM17-DILM32; Overload Adjustment Current Min: 6A; Overload Adjustment Current Max: 10A; Coil Voltage AC Max: -; Coil Voltage DC Max: -; Product Range: -; SVHC: No SVHC (17-Dec-2015); Contact Voltage AC M

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN

Part Number Aliases

This part may be known by these alternate part numbers:

  • ZB32-1,0
  • ZB32-1.0