Eaton XTPRP40BC1

XTPRP40BC1 - Eaton Manual Motor Protector Rotary Frame B Class 10 0.25-0.4A
$ 177.835
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton XTPRP40BC1.

RS (Formerly Allied Electronics)

Datasheet9 pages8 years ago

Newark

Inventory History

3 month trend:
+108%

Descriptions

Descriptions of Eaton XTPRP40BC1 provided by its distributors.

XTPRP40BC1 - Eaton Manual Motor Protector Rotary Frame B Class 10 0.25-0.4A
MMP ROTARY FRAME B CLASS 10 025-04A, MANUAL MOTOR PROTECTOR
Eaton IEC motor control Manual Motor Protector, 0.4A, 45 mm Frame size, Class 10 trip type, Rotary type
Manual Mtr Protector, 0.4A, Rotary, Frame B
Manual Starter Rotary Lever IEC 45 mm
Rotary Motor Starter; Tensión De Alimentación Mín.:200Vac; Tensión De Alimentación Máx.:690Vac; No. De Fases:Tres; Potencia Nominal:180W; Intensidad Nominal:400Ma; Release Current Min:0.25A; Temperatura De Trabajo Máx.:55°C |Eaton Cutler Hammer XTPRP40BC1

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN

Part Number Aliases

This part may be known by these alternate part numbers:

  • XTPRP40BC1.