Eaton XTPR050DC1

Xt Manual Motor Protector, 50A, 55 Mm Frame Size, Class 10 Trip Type, Rotary Type
$ 491.578
Datasheet

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton XTPR050DC1.

element14 APAC

Datasheet257 pages9 years ago

RS (Formerly Allied Electronics)

Newark

Inventory History

3 month trend:
+6.76%

Descriptions

Descriptions of Eaton XTPR050DC1 provided by its distributors.

XT MANUAL MOTOR PROTECTOR,50A,55 MM FRAME SIZE, CLASS 10 TRIP TYPE, ROTARY TYPE
Eaton IEC motor control UL 1077 Industrial Miniature Circuit Breaker - Supplementary Protector, 16A, 10-20X /n trip, Single-pole, Standard terminals
Rotary Motor Starter; Tensión De Alimentación Mín.:200Vac; Tensión De Alimentación Máx.:690Vac; No. De Fases:Tres; Potencia Nominal:45Kw; Intensidad Nominal:50A; Release Current Min:40A; Temperatura De Trabajo Máx.:55°C |Eaton Cutler Hammer XTPR050DC1

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN

Part Number Aliases

This part may be known by these alternate part numbers:

  • XTPR050DC1.