Eaton XTPR032BC1

Module, Motor Protector, For 3-PHASE Motor, 15KW, Din Rail, IP20, Xt Iec Series
$ 286.925
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton XTPR032BC1.

element14 APAC

Datasheet257 pages9 years ago

Farnell

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+156%

Descriptions

Descriptions of Eaton XTPR032BC1 provided by its distributors.

MODULE, MOTOR PROTECTOR, FOR 3-PHASE MOTOR, 15KW, DIN RAIL, IP20, XT IEC SERIES
Eaton IEC motor control PR series B-Frame manual motor protector, 32A, 45 mm Frame size, Class 10 trip type, Rotary type
Rotary Motor Starter; Tensión De Alimentación Mín.:200Vac; Tensión De Alimentación Máx.:690Vac; No. De Fases:Tres; Potencia Nominal:30Kw; Intensidad Nominal:32A; Current Max (Full Load):32A; Current Min (Full Load):25A |Eaton Cutler Hammer XTPR032BC1

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN

Part Number Aliases

This part may be known by these alternate part numbers:

  • XTPR032BC1.