What’s new: Find the right parts faster with our redesigned experience

Learn more

Eaton XTPR016DC1

Xt Manual Motor Protector, 16A, 55 Mm Frame Size, Class 10 Trip Type, Rotary Type
$ 332.413
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton XTPR016DC1.

RS (Formerly Allied Electronics)

Datasheet10 pages7 years ago

Newark

Inventory History

3 month trend:
Restocked

Descriptions

Descriptions of Eaton XTPR016DC1 provided by its distributors.

XT MANUAL MOTOR PROTECTOR,16A,55 MM FRAME SIZE, CLASS 10 TRIP TYPE, ROTARY TYPE
Manual Mtr Protector, 16A, Rotary, Frame D
Starter Manual; IEC 55mm; 3P; 10.00-16.00A
MMP ROTARY FRAME D CLASS 10 10-16A
Rotary Motor Starter; Tensión De Alimentación Mín.:200Vac; Tensión De Alimentación Máx.:690Vac; No. De Fases:Tres; Potencia Nominal:12.5Kw; Intensidad Nominal:16A; Release Current Min:10A; Temperatura De Trabajo Máx.:55°C |Eaton Cutler Hammer XTPR016DC1

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN

Part Number Aliases

This part may be known by these alternate part numbers:

  • XTPR016DC1.