Eaton XTPR004BC1

XTPR004BC1 - Eaton Manual Motor Protector Rotary Frame B Class 10 2.5-4A
$ 201.44
Datasheet

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton XTPR004BC1.

Farnell

Datasheet257 pages9 years ago
Datasheet312 pages17 years ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+89.42%

Descriptions

Descriptions of Eaton XTPR004BC1 provided by its distributors.

XTPR004BC1 - Eaton Manual Motor Protector Rotary Frame B Class 10 2.5-4A
Rotary Motor Starter; Tensión De Alimentación Mín.:200Vac; Tensión De Alimentación Máx.:690Vac; No. De Fases:Tres; Potencia Nominal:3Kw; Intensidad Nominal:4A; Release Current Min:2.5A; Temperatura De Trabajo Máx.:55°C |Eaton Cutler Hammer XTPR004BC1
ROTARY MOTOR STARTER; Supply Voltage Min; ROTARY MOTOR STARTER; Supply Voltage Min: 200VAC; Supply Voltage Max: 690VAC; No. of Phases: Three Phase; Power Rating: 3kW; Current Rating: 4A; Product Range: -; Operating Temperature Max: 55°C; Operating Temperature Min: -25°C

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN