Eaton XTPR001BC1

Manual Motor Protector Class 10, Frame B | Eaton - Cutler Hammer XTPR001BC1
$ 206.49
Datasheet

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton XTPR001BC1.

element14 APAC

Datasheet257 pages9 years ago

RS (Formerly Allied Electronics)

Newark

Inventory History

3 month trend:
-98.07%

Descriptions

Descriptions of Eaton XTPR001BC1 provided by its distributors.

Manual Motor Protector Class 10, Frame B | Eaton - Cutler Hammer XTPR001BC1
Eaton IEC motor control Manual Motor Protector, 1A, 45 mm Frame size, Class 10 trip type, Rotary type
Manual Starter Rotary Lever IEC 45 mm
Manual Motor Protector, 0.63-1.00A
Rotary Motor Starter; Tensión De Alimentación Mín.:200Vac; Tensión De Alimentación Máx.:690Vac; No. De Fases:Tres; Potencia Nominal:550W; Intensidad Nominal:1A; Release Current Min:0.63A; Temperatura De Trabajo Máx.:55°C |Eaton Cutler Hammer XTPR001BC1

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN

Part Number Aliases

This part may be known by these alternate part numbers:

  • XTPR001BC1.