What’s new: Find the right parts faster with our redesigned experience

Learn more

Eaton XTPB2P5BC1

XTPB2P5BC1 - Eaton Manual Motor Protector Pushbutton Frame B Class 10 1.6-2.5A
$ 193.82
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton XTPB2P5BC1.

Farnell

Datasheet312 pages17 years ago
Datasheet257 pages9 years ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+55.68%

Descriptions

Descriptions of Eaton XTPB2P5BC1 provided by its distributors.

XTPB2P5BC1 - Eaton Manual Motor Protector Pushbutton Frame B Class 10 1.6-2.5A
Eaton IEC motor control UL 489 Industrial Miniature Circuit Breakers - Supplementary Protector, 25A, 5-10X /n trip, Single-pole, Standard terminals
Motor Starter; Motor Starter Type:Manual Starter; Power Rating:1.5Kw; No. Of Phases:Three Phase; No. Of Poles:3 Pole; Current Rating:2.5A; Supply Voltage Min:200Vac; Supply Voltage Max:690Vac; Ip/Nema Rating:Ip20; Voltage Ac:690V Rohs Compliant: No |Eaton Cutler Hammer XTPB2P5BC1

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN

Part Number Aliases

This part may be known by these alternate part numbers:

  • XTPB2P5BC1.