What’s new: Find the right parts faster with our redesigned experience

Learn more

Eaton XTPB1P6BC1

XTPB1P6BC1 - Eaton Manual Motor Protector Pushbutton Frame B Class 10 1-1.6A
$ 198.505
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton XTPB1P6BC1.

RS (Formerly Allied Electronics)

Datasheet9 pages7 years ago

Newark

Inventory History

3 month trend:
+35.51%

Descriptions

Descriptions of Eaton XTPB1P6BC1 provided by its distributors.

XTPB1P6BC1 - Eaton Manual Motor Protector Pushbutton Frame B Class 10 1-1.6A
Eaton IEC motor control UL 489 Industrial Miniature Circuit Breakers - Supplementary Protector, 4Amp, 5-10X /n trip, Single-pole, Standard terminals
Motor Starter; Tensión De Alimentación Mín.:200Vac; Tensión De Alimentación Máx.:690Vac; No. De Fases:Tres; Potencia Nominal:1.1Kw; Intensidad Nominal:1.6A; Release Current Min:1A; Temperatura De Trabajo Máx.:55°C; Voltaje Ca:690V |Eaton Cutler Hammer XTPB1P6BC1

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN

Part Number Aliases

This part may be known by these alternate part numbers:

  • XTPB1P6BC1.