Eaton XTPB010BC1

Eaton IEC motor control Pushbutton Manual Motor Protectors, B-frame, 6.3-10A overload
$ 203.76
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton XTPB010BC1.

Farnell

Datasheet312 pages17 years ago

element14 APAC

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
Restocked

Descriptions

Descriptions of Eaton XTPB010BC1 provided by its distributors.

Eaton IEC motor control Pushbutton Manual Motor Protectors, B-frame, 6.3-10A overload
MOTOR STARTER; Supply Voltage Min: 200VAC; Supply Voltage Max: 690VAC; No. of Phases: Three Phase; Power Rating: 7.5kW; Current Rating: 10A; Product Range: -; Operating Temperature Max: 55°C; Operating Tempera
Motor Starter; Tensión De Alimentación Mín.:200Vac; Tensión De Alimentación Máx.:690Vac; No. De Fases:Tres; Potencia Nominal:7.5Kw; Intensidad Nominal:10A; Release Current Min:6.3A; Temperatura De Trabajo Máx.:55°C; Voltaje Ca:690V |Eaton Cutler Hammer XTPB010BC1

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN

Part Number Aliases

This part may be known by these alternate part numbers:

  • XTPB010BC1.