Eaton XTOE005BCS

Overload Relay, 1NC/1NO, 1 A Min current, 5 A Max current
$ 116.458
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton XTOE005BCS.

Newark

Datasheet257 pages9 years ago
Datasheet68 pages14 years ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-59.89%

Descriptions

Descriptions of Eaton XTOE005BCS provided by its distributors.

Overload Relay, 1NC/1NO, 1 A Min current, 5 A Max current
Electronic Overload Relay, 5A, 1A, Contactor Frame B; Intensidad De Sobrecarga, Mín.:1A; Intensidad De Sobrecarga, Máx.:5A; Bobina, Tensión Dc Max:- |Eaton Cutler Hammer XTOE005BCS
Eaton C440 electronic overload relay, XT IEC Electronic Overload Relay, 1-5A overload range, 45 mm Frame size, NO-NC contact configuration, Direct to contactor mounting, Selectable - 10A, 10, 20, 30 trip type

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN