What’s new: Find the right parts faster with our redesigned experience

Learn more

Eaton XTOB2P4BC1

Eaton Corporation Iec Ovlr Frame B Class 10 16-24A
$ 106.47
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton XTOB2P4BC1.

Newark

Datasheet312 pages17 years ago
Datasheet257 pages9 years ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-88.36%

Descriptions

Descriptions of Eaton XTOB2P4BC1 provided by its distributors.

Eaton Corporation Iec Ovlr Frame B Class 10 16-24A
Eaton XT IEC bimetallic overload relay, 1.6-2.4A overload range, 45 mm Frame size, 1NO-1NC contact configuration, Direct to contactor mounting, used with 7-15A contactor, 10A trip type
Overload Relay; Intensidad De Sobrecarga, Mín.:1.6A; Intensidad De Sobrecarga, Máx.:2.4A; Bobina, Tensión Dc Max:220V; Bobina, Tensión Vac Nom:600V; Bobina, Tensión Ac Max:600V; Bobina, Tensión Vdc Nom:220V |Eaton Cutler Hammer XTOB2P4BC1

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN

Part Number Aliases

This part may be known by these alternate part numbers:

  • XTOB2P4BC1.