What’s new: Find the right parts faster with our redesigned experience

Learn more

Eaton XTOB024DC1

Overload Relay, 16-24A, D Frame,
$ 171.85
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton XTOB024DC1.

RS (Formerly Allied Electronics)

Datasheet2 pages4 years ago

Newark

Inventory History

3 month trend:
Restocked

Descriptions

Descriptions of Eaton XTOB024DC1 provided by its distributors.

Overload Relay, 16-24A, D Frame,
Eaton XT IEC bimetallic overload relay, 16-24A overload range, 55 mm Frame size, 1NO-1NC contact configuration, Direct to contactor mounting, used with 40-72A contactor, 10A trip type
Overload Relay; Intensidad De Sobrecarga, Mín.:16A; Intensidad De Sobrecarga, Máx.:24A; Bobina, Tensión Dc Max:220V; Bobina, Tensión Vac Nom:600V; Bobina, Tensión Ac Max:600V; Bobina, Tensión Vdc Nom:220V |Eaton Cutler Hammer XTOB024DC1

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN

Part Number Aliases

This part may be known by these alternate part numbers:

  • XTOB024DC1.