Eaton XTCEXFAC40

Auxiliary Contacts, 4NO, 16A, Front Mount, Screw Clamps, Frame B-c, Xt Series
$ 59.755
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton XTCEXFAC40.

Newark

Datasheet257 pages9 years ago
Datasheet312 pages17 years ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
Restocked

Descriptions

Descriptions of Eaton XTCEXFAC40 provided by its distributors.

AUXILIARY CONTACTS, 4NO, 16A, FRONT MOUNT, SCREW CLAMPS, FRAME B-C, XT SERIES
Contactor Accessory - Auxiliary Contact, Four-pole, Screw terminals, 4NO contact configuration, 16A conventional thermal rating, 6A at 220/230/240V, 3A at 380/400/415V, 1.5A at 500V rated operational voltage, Front mounting,
Contactor Auxiliary Contact; Bobina, Tensión Vac Nom:600V; Bobina, Tensión Ac Max:600V; Bobina, Tensión Dc Max:220V; Bobina, Tensión Vdc Nom:220V; Carry Current:10A; Contacto, Configuración:4Pst-No; Ip/Nema:Ip20 |Eaton Cutler Hammer XTCEXFAC40

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN

Part Number Aliases

This part may be known by these alternate part numbers:

  • XTCEXFAC40.