Eaton XTCEXFAC11

Front Mount Auxiliary Contacts for Use with XTRE Control Relays
$ 43.28
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton XTCEXFAC11.

Newark

Datasheet312 pages17 years ago

element14 APAC

RS (Formerly Allied Electronics)

Descriptions

Descriptions of Eaton XTCEXFAC11 provided by its distributors.

Front Mount Auxiliary Contacts for Use with XTRE Control Relays
Eaton motor control auxiliary contact, Two-pole, Screw terminals, 1NO-1NC contact configuration, 16A conventional thermal rating, 6A at 220/230/240V, 3A at 380/400/415V, 1.5A at 500V rated operational voltage, Front mounting
Contactor Auxiliary Contact; Bobina, Tensión Vac Nom:600V; Bobina, Tensión Ac Max:600V; Bobina, Tensión Dc Max:220V; Bobina, Tensión Vdc Nom:220V; Carry Current:10A; Contacto, Configuración:Dpst-1No, Spst-Nc; Ip/Nema:Ip20 |Eaton Cutler Hammer XTCEXFAC11

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN

Part Number Aliases

This part may be known by these alternate part numbers:

  • XTCEXFAC11.