What’s new: Find the right parts faster with our redesigned experience

Learn more

Eaton XTCE009B10A

Contactor, 3-POLE, 9A, B-frame, 1NO, 110V 50HZ/120V 60HZ Coil, Xt Iec Series
$ 148.03
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton XTCE009B10A.

Newark

Datasheet312 pages17 years ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-34.21%

Descriptions

Descriptions of Eaton XTCE009B10A provided by its distributors.

CONTACTOR, 3-POLE, 9A, B-FRAME, 1NO, 110V 50HZ/120V 60HZ COIL, XT IEC SERIES
Eaton XT IEC contactor, 9A, 110 Vac 50 Hz, 120 Vac 60 Hz, 1NO, 9A, Frame B, 45 mm, 50-60 Hz, 0.5, 1, 1.25/ 3, 3, 5, 7.5 hp (1/3PH @115, 200, 230/200, 230, 460, 575 V), Three-pole, Screw terminals, Full voltage non-reversing contactor
Contactor, Spst-No, 120Vac, 9A, Din Rail; Contacto, Configuración:3Pst-No; Relé, Montaje:Carril Din, Panel; Tensión De Operación:690Vac; Corriente De Conmutación Ac1:22A; Bobina, Tensión Vac Nom:120V; Bobina, Tensión Vdc Nom:- |Eaton Cutler Hammer XTCE009B10A

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN

Part Number Aliases

This part may be known by these alternate part numbers:

  • XTCE009B10A.