Eaton XT3550-3R0287-R

Electric Double Layer Capacitor, 3V, 20% +Tol, 5% -Tol, 275000000uF, Through Hole Mount
$ 20.925
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton XT3550-3R0287-R.

Master Electronics

Datasheet4 pages7 years ago

Inventory History

3 month trend:
-39.63%

CAD Models

Download Eaton XT3550-3R0287-R symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Descriptions

Descriptions of Eaton XT3550-3R0287-R provided by its distributors.

Electric Double Layer Capacitor, 3V, 20% +Tol, 5% -Tol, 275000000uF, Through Hole Mount
CAP, 275F, 3.0V, XT SERIES, CYLINDRICAL | Eaton Electronics XT3550-3R0287-R
XT series 3 V 275 F 1500 Hrs. @ 65°C 35 x 53 mm Snap in Super Capacitor
Cap Supercap 275F 3V -5% to 20% ( 35 X 53mm ) Snap-In Aluminum Cylindrical Can 600uA 0.0045 Ohm 1500h 65C Box
275F 3V -5%~20% 1500h@ 65°C 3V 4.5mΩ Plugins,D53xL62mm snap-in mounting,snap fit,Through hole mounting 35mm(Length)*54mm(height)
CAP, 275F, 3V, EDLC, TH; Capacitance:275F; Voltage(DC):-; Capacitance Tolerance:-5%, +20%; Lead Spacing:-; Lifetime @ Temperature:1500 hours @ 65°C; Capacitor Case / Package:Can; Capacitor Mounting:Th 99AC0735

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN