What’s new: Find the right parts faster with our redesigned experience

Learn more

Eaton XRXMXXXNV1DB

Rocker Switch, DPST, Off-on, Non-illuminated, On/off Legend, 16A, 125VAC, IP56, Snap-in
$ 7.409
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton XRXMXXXNV1DB.

RS (Formerly Allied Electronics)

Datasheet4 pages10 years ago

Newark

Descriptions

Descriptions of Eaton XRXMXXXNV1DB provided by its distributors.

ROCKER SWITCH, DPST, OFF-ON, NON-ILLUMINATED, ON/OFF LEGEND,16A,125VAC, IP56,SNAP-IN
X Series Black Rocker Switch DPST On-Off with On/Off Icon Disc Way No Repl
Switch, Rocker, Dpst, 18A, 125Vac, Black; Switch Operation:Off-On; Contact Configuration:Dpst; Illumination:Non Illuminated; Switch Mounting:Panel Mount; Actuator/Cap Colour:Black; Product Range:Xr Series; Contact Voltage Vac:125V Rohs Compliant: Yes |Eaton XRXMXXXNV1DB

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN