Eaton XLR-16R2507-R

Electric Double Layer Capacitor, 16.2V, 20% +Tol, 5% -Tol, 500000000uF, Chassis Mount
$ 883.97
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton XLR-16R2507-R.

Master Electronics

Datasheet3 pages6 years ago

Inventory History

3 month trend:
-75.00%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.29.00.40
Introduction Date2019-08-21
Lifecycle StatusObsolete (Last Updated: 3 weeks ago)
LTB Date2025-09-30
LTD Date2026-12-31

Descriptions

Descriptions of Eaton XLR-16R2507-R provided by its distributors.

Electric Double Layer Capacitor, 16.2V, 20% +Tol, 5% -Tol, 500000000uF, Chassis Mount
500F 16.2V -5%~20% 1500h@ 65¡ãC 16.2V 1.7m¦¸ , 416.2mm*67.2mm*175.9mm
Supercapacitors / Ultracapacitors SC MODULE, 16.2V, 500F, SB
SC MODULE, 16.2V, 500F, SB | Eaton Electronics XLR-16R2507-R
Cap Supercap 500F 16.2V -5% to 20% (416.2 X 67.2 X 175.9mm) Screw Terminal 0.005uA 0.0017 Ohm 65C
XLR Module Screw Terminals electric double layer capacitor 16.386Lx2.646W 416.20mmx67.20mm -5% +20% 500F 16.2V
CAP, 275F, 16.2V, EDLC, TH; Capacitance:500F; Voltage(DC):16.2V; Capacitance Tolerance:-5%, +20%; Lead Spacing:-; Lifetime @ Temperature:1500 hours @ 65°C; Capacitor Mounting:Panel Mount; ESR:0.0017ohm; Product Diameter:- RoHS Compliant: Yes

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN

Part Number Aliases

This part may be known by these alternate part numbers:

  • XLR16R2507R