What’s new: Find the right parts faster with our redesigned experience

Learn more

Eaton XBUT6

Screw connection single level through-feed terminal block, 8.2 mm, Gray, 50PK
$ 3.905
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton XBUT6.

element14 APAC

Datasheet134 pages14 years ago

Newark

Farnell

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-26.47%

Descriptions

Descriptions of Eaton XBUT6 provided by its distributors.

Screw connection single level through-feed terminal block, 8.2 mm, Gray, 50PK
TERMINAL BLOCK, 8.2MM, 50A, 24-8AWG; No. of Positions:2Positions; Wire Size AWG Min:24AWG; Wire Size AWG Max:8AWG; Conductor Area CSA:-; Wire Connection Method:Screw; Rated Current:57A; Rated Voltage:800V; No. of Levels
Terminal Block, 8.2Mm, 50A, 24-8Awg; Núm. De Posiciones:2; Tensión Nominal:800V; Corriente Nominal:57A; Tamaño De Cable Awg Mín.:24Awg; Conductor, Tamaño Awg Min:8Awg; Conductor, Área Csa:-; Método De Conexión Del Cable:Tornillo |Eaton Cutler Hammer XBUT6

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN