Eaton XBUT4

Eaton XB IEC terminal block, 6.2 mm Screw connection single level-through-feed, 50PK
$ 2.471
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton XBUT4.

element14 APAC

Datasheet131 pages9 years ago
Datasheet134 pages14 years ago

Farnell

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-50.95%

Descriptions

Descriptions of Eaton XBUT4 provided by its distributors.

Eaton XB IEC terminal block, 6.2 mm Screw connection single level-through-feed, 50PK
TERMINAL BLOCK, 6.2 MM WIDE GRAY FEED THROUGH TB 26-10 AWG, XB IEC SERIES
TERMINAL BLOCK, 6.2MM, 30A, 26-10AWG; No. of Positions:2Positions; Wire Size AWG Min:26AWG; Wire Size AWG Max:10AWG; Conductor Area CSA:-; Wire Connection Method:Screw; Rated Current:41A; Rated Voltage:800V; No. of Level
Terminal Block, 6.2Mm, 30A, 26-10Awg; Núm. De Posiciones:2; Tensión Nominal:800V; Corriente Nominal:41A; Tamaño De Cable Awg Mín.:26Awg; Conductor, Tamaño Awg Min:10Awg; Conductor, Área Csa:-; Método De Conexión Del Cable:Tornillo |Eaton Cutler Hammer XBUT4

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN