Eaton XBUT25PE

Eaton XB IEC terminal block, Screw connection single level-through-feed, Green/yellow, 12 AWG/2.5 mm2 maximum wire
$ 10.17
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton XBUT25PE.

RS (Formerly Allied Electronics)

Datasheet1 page7 years ago

Inventory History

3 month trend:
+0.45%

Descriptions

Descriptions of Eaton XBUT25PE provided by its distributors.

Eaton XB IEC terminal block, Screw connection single level-through-feed, Green/yellow, 12 AWG/2.5 mm2 maximum wire
TERMINAL BLOCK, GROUND BLOCK, 5.2MM, 26-12AWG
Eaton Corporation 52Mm Ground Block 26-12Awg
TERMINAL BLOCK, DIN RAIL, 2.5MM SQ/SCREW; No. of Positions:-; Wire Size AWG Min:26AWG; Wire Size AWG Max:12AWG; Conductor Area CSA:2.5mm²; Wire Connection Method:Screw; Rated Current:-; Rated Voltage:-; No. of Levels:1 RoHS Compliant: No

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN