Eaton WMZS2C02

Circuit Breaker Thermal Magnetic; 480V AC 96V DC; 2A
$ 52.38
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton WMZS2C02.

RS (Formerly Allied Electronics)

Datasheet16 pages14 years ago

element14

Related Parts

Sensata / AirpaxIEGH66-1-62-2.50-A-01-V
Circuit Breaker Hydraulic Magnetic 2Pole 2.5A Medical
Sensata / Airpax203-22-1-42-252-5-1-5
Magnetic Circuit Breaker, 2 Pole(s), 250VAC, Panel Mount
Sensata / AirpaxAPL11-1-62-252-A
Circuit Breaker Hydraulic Magnetic 2Pole 2.5A 250VAC
Carling TechnologiesBA2-B0-34-425-121-D
Circuit Breaker, B-Series, Hydraulic-Magnetic | Carling Technologies BA2-B0-34-425-121-D
ABB ControlS201U-K2
Circuit Breaker Thermal Magnetic 1Pole 2A 240VAC
Carling TechnologiesMA2-B-24-420-1-A36-2-D
Circuit Breaker Hydraulic Magnetic 2Pole 2A 250VAC Automotive

Descriptions

Descriptions of Eaton WMZS2C02 provided by its distributors.

Circuit Breaker Thermal Magnetic; 480V AC 96V DC; 2A
CIRCUIT BREAKER, UL1077 MCB 2A C CURVE 2 POLE | Eaton - Cutler Hammer WMZS2C02
CIRCUIT BREAKER, THERMAL MAG, 2P, 2A; Voltage Rating VDC:125V; Voltage Rating VAC:277V; Current Rating:2A; No. of Poles:2; Circuit Breaker Mounting:DIN Rail; Actuator Style:Toggle; Series:WMZS; Tripping Characteristic:C

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN