Eaton WCL3225-220-R

Inductor RF Wirewound 22uH 5% 2.52MHz 10Q-Factor 0.2A 2.4Ohm DCR 1210 T/R
$ 0.125
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton WCL3225-220-R.

Master Electronics

Datasheet5 pages6 years ago

Inventory History

3 month trend:
+0.00%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Eaton WCL3225-220-R provided by its distributors.

Inductor RF Wirewound 22uH 5% 2.52MHz 10Q-Factor 0.2A 2.4Ohm DCR 1210 T/R
General Purpose Inductor, 22uH, 5%, 1 Element, Wirewound-Core, SMD, 1411
2.52MHz 20MHz 200mA 10@2.52MHz 22¦ÌH 2.4¦¸ ¡À5% , 3.5mm*2.9mm*2.25mm
FIXED IND 22UH 200MA 2.4 OHM SMD
CHIP INDUCTOR,3.5X2.9X2.25MM,22UH, REEL OF 2000
Chip Inductor 3.5*2.9*2.25mm 22uH
WCL3225-220-R, EATON ELECTRONICS
Inductor, 22Uh, 20Mhz, 1210; Inductance:22Μh; Dc Resistance Max:2.4Ohm; Self Resonant Frequency:20Mhz; Dc Current Rating:200Ma; Inductor Case/Package:1210 [3225 Metric]; Product Range:Wcl3225 Series; Inductance Tolerance:± 5% Rohs Compliant: Yes |Eaton Coiltronics WCL3225-220-R

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN