Eaton WCF50RN

Fuse Class CF 50A 690V Fast 2-Pin Faston Panel Mount Carton
$ 113.573
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton WCF50RN.

IHS

Datasheet2 pages9 years ago

Sager Electronics

Supply Chain

Lifecycle StatusProduction (Last Updated: 11 months ago)

Related Parts

Fuse Square Body 63A 690V Stud Mount Screw 54 X 21mm CSA/UL
Eaton Bussmann High Speed Square Body 63A 690V IEC gR 000U/80 SQUARE BODY - 170M1315
Eaton Bussmann High Speed Square Body 63A 690V gR 000TN/80 TYPE T IND. FU - 170M1415
FUSE, GR, 63A
LittelfuseL70S060.T
Electric Fuse, Very Fast Blow, 60A, 700VAC, 650VDC, 200000A (IR), Inline/holder
Littelfuse0JTD060.TXID
Fuse Class J Slow Blow Acting 60A 600V Holder Cartridge 27 X 60.3mm CSA/UL

Descriptions

Descriptions of Eaton WCF50RN provided by its distributors.

Fuse Class CF 50A 690V Fast 2-Pin Faston Panel Mount Carton
Electric Fuse, Fast Blow, 50A, 690VAC, 50000A (IR), Inline/holder
FUSE WIND CUBEFUSE FINGER SAFE FAST ACTING DIN MOUNT 690VAC 50A
Class CF Finger Safe Cube Fuse 50A 50kA IR
WCF50RN Cooper Bussmann Wind CUBEFuse 50A Non-indication
WCF50RN, EATON BUSSMAN ELECTRICAL

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN