Eaton UP4B-100-R

Inductor Power Wirewound 9.77uH/10uH 20% 100KHz Ferrite 6.8A 15mOhm DCR T/R
$ 2.493
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton UP4B-100-R.

Newark

Datasheet7 pages10 years ago
Datasheet7 pages20 years ago

IHS

Master Electronics

Jameco (USA)

DigiKey

Inventory History

3 month trend:
-70.12%

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2005-07-20
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

FIXED IND 10UH 7.5A 30 MOHM SMD / 10 µH Unshielded Molded Inductor 7.5 A 30mOhm Max Nonstandard
Inductor Power Unshielded Wirewound 10uH 20% 100KHz 53Q-Factor Ferrite 6.5A 0.0172Ohm DCR T/R
TAIYO YUDENNS12575T100MNV
Ind Power Wirewound 10uH 20% 100KHz Ferrite 5.55A Embossed T/R
Inductor Power Unshielded Wirewound 10uH 20% 100KHz 22Q-Factor Ferrite 5.6A 0.021Ohm DCR T/R
Ind Power Bobbin Core 10uH 20% 100KHz 22Q-Factor Ferrite 5.3A T/R
TAIYO YUDENNS12555T100MNV
Ind Power Shielded Wirewound 10uH 20% 100KHz Ferrite 5.04A Embossed T/R

Descriptions

Descriptions of Eaton UP4B-100-R provided by its distributors.

Inductor Power Wirewound 9.77uH/10uH 20% 100KHz Ferrite 6.8A 15mOhm DCR T/R
General Purpose Inductor, 10uH, 20%, 1 Element, Ferrite-Core, SMD
Inductor 100kHz 11.5A 6.8A 10μH 15mΩ ±20% TH, SMD 22.1mm × 15mm × 7.87mm
INDUCTOR, UN-SHIELDED, 10UH, 11.5A, SMD; Inductance:10µH; RMS Current (Irms):6.8A; Inductor Construction:Unshielded; Saturation Current (Isat):11.5A; Product Range:UP4B Series; DC Resistance Max:0.015ohm; Inductance Tolerance:± 20% RoHS Compliant: Yes

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN

Part Number Aliases

This part may be known by these alternate part numbers:

  • UP4B-100-R.
  • UP4B100R