Eaton TR1/6125TD1-R

Fuse; Submin; Time Lag; 1A; Dims 0.24x0.107x0.107"; SMT; 125/60VAC/VDC; DCR 0.168 Ohms
$ 0.91
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton TR1/6125TD1-R.

IHS

Datasheet2 pages9 years ago
Datasheet2 pages12 years ago
Datasheet2 pages20 years ago

RS (Formerly Allied Electronics)

Future Electronics

Inventory History

3 month trend:
-0.33%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.10.00.40
Introduction Date2006-07-24
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2023-07-31
LTD Date2023-11-30

Related Parts

Bel Fuse0685F1250-01
Fuse Chip Fast Acting 1.25A 125V SMD Solder Pad 1206 3.2 X 1.58 X 0.63mm Ceramic
Bel FuseC1Q 1.25
Electric Fuse, Very Fast Blow, 1.25A, 125VAC, 63VDC, 100A (IR), Surface Mount, 1206
Bel Fuse0685F0750-01
Fuse Chip Fast Acting 0.75A 125V SMD Solder Pad 1206 3.2 X 1.58 X 0.63mm Automotive
0.22A²S Quick fuse 1A 2410 welding mounting,SMD mount 6.1mm(Length)*2.72mm(height)
Schurter3404.0010.11
Electric Fuse, Very Fast Blow, 1.25A, 125VAC, 125VDC, 100A (IR), Surface Mount, 7.4x3.1mm
Fuse Chip Fast Acting 1.25A 125V SMD Solder Pad 1206 T/R CSA/UL

Descriptions

Descriptions of Eaton TR1/6125TD1-R provided by its distributors.

Fuse; Submin; Time Lag; 1A; Dims 0.24x0.107x0.107"; SMT; 125/60VAC/VDC; DCR 0.168 Ohms
Surface Mount Fuse, 6125TD Series, Time-Delay, 1A, 125V AC, 50A at 125V AC, 50A at 60V DC
2.88A²S Slow fuse 1A 2410 welding mounting,SMD mount 6.1mm(Length)*2.72mm(height)
Electric Fuse, Time Delay Blow, 1A, 125VAC, 60VDC, 50A (IR), Surface Mount, 2410
Fuse Chip 1A 125V Slow Blow 2-Pin Solder Pad Surface Mount T/R
SMD Fuse, Time Delay, 1 A, 125 VAC, 60 VDC, 2410 [6125 Metric], 6125TD
FUSE, SMD, TIME DELAY, 1A, 60VDC, 2410; Fuse Current: 1A; Product Range: Brick 6125TD Series; Voltage Rating VAC: 125V; Voltage Rating V DC: 60V; Blow Characteristic: Time Delay; Fuse Case Style: 2410; Breaking Capacity Current AC: 50A; Breaking Capacity Current DC: 50A; SVHC: No SVHC (15-Jan-2019); MSL: MSL 1 - Unlimited

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN

Part Number Aliases

This part may be known by these alternate part numbers:

  • TR1-6125TD1-R
  • TR1-6125TD1-R.
  • TR1/6125TD1R