Eaton S505-2-R

Fuse; Cylinder; Time Lag; 2 A; 5x20mm; Ceramic; Cartridge; 250 VAC; DCR 0.0545 Ohms
$ 4.205
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton S505-2-R.

IHS

Datasheet16 pages9 years ago

element14 APAC

Sager Electronics

Newark

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+25.86%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.10.00.40
Introduction Date2007-03-23
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Schurter0001.2508
Fuse, Cartridge, Time Delay, 2.5 A, 250 VAC, 300 VDC, 5mm x 20mm, 0.2" x 0.79", SPT 5x20
Littelfuse80712500440
Fuse 300V 2.5A Slow Blow 141.3A²s Board Mount TH 12.4mm × 6.4mm × 9.2mm
Schurter3403.0278.23
Electric Fuse, Time Lag Blow, 2.5A, 277VAC, 125VDC, 1500A (IR), Surface Mount, 5.3x16mm
Bel FuseRST 2.5
Fuse Micro Slow Blow Acting 2.5A 250V Radial 8.35 X 4 X 8.2mm CCC/PSE/SEMKO/VDE/cULus
Schurter0034.3121
Fuse Cartridge Slow Blow Acting 2.5A 250V Holder Cartridge 5 X 20mm Glass Box CCC/PSE/VDE/cULus
Fuse Cartridge Fast Acting 2.5A 250V Holder Cartridge 5 X 20mm Glass Carton CE/CSA/PSE/UL

Descriptions

Descriptions of Eaton S505-2-R provided by its distributors.

Fuse; Cylinder; Time Lag; 2 A; 5x20mm; Ceramic; Cartridge; 250 VAC; DCR 0.0545 Ohms
Electric Fuse, Time Delay Blow, 2A, 250VAC, 1500A (IR), Inline/holder, 5x20mm
Fuse Miniature 2A 250V Slow Blow 2-Pin Cartridge Holder
Fuse, Cartridge, Time Delay, 2 A, 250 VAC, 5mm x 20mm, 0.2 x 0.79, S505
FUSE, ANTISURGE, 2A, 5X20MM; Blow Characteristic: Time Delay; Fuse Current: 2A; Voltage Rating VAC: 250V; Fuse Size Metric: 5mm x 20mm; Fuse Size Imperial: 0.2" x 0.79"; Product Range: S505 Series; Breaking Capacity Current AC

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN

Part Number Aliases

This part may be known by these alternate part numbers:

  • S5052R