What’s new: Find the right parts faster with our redesigned experience

Learn more

Eaton PB-5R0H105-R

Cap Supercap 1F 5V -20% to 80% (22 X 17.3 X 9mm) Radial 11.8mm 12uA 0.5 Ohm 1000h 70C Bulk

$ 7.24
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton PB-5R0H105-R.

IHS

Datasheet3 pages8 years ago
Datasheet2 pages21 years ago

Master Electronics

Sager Electronics

Future Electronics

DigiKey

Inventory History

3 month trend:
-6.70%

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.29.00.40
Introduction Date2007-03-23
Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

PanasonicEECS5R5H105
Cap 1F 5.5V -20% to 80% 1000 hr (20 X 19 X 6mm) Radial Stacked Coin 20mm 70°C Tray
PanasonicEECF5R5H105
Cap Supercap 1F 5.5V -20% to 80% Radial Cylindrical (21.5 X 9.5mm) 5mm 1000h 85C Tray
PanasonicEECS5R5V105
Cap 1F 5.5V -20% to 80% 1000 hr (19 X 5.5 X 20.5mm) Radial Stacked Coin 5mm 70°C Tray
Cornell DubilierEDLRG105H3R6C
Cap Supercap 1F 3.6V -20% to 80% (19 X 5.5mm) Radial Stacked Coin 20mm 2000h 85C Tray
Cornell DubilierEDLRG105V3R6C
Cap Supercap 1F 3.6V -20% to 80% (19 X 5.5mm) Radial Stacked Coin 5mm 2000h 85C Tray
Cornell DubilierEDLNF105B5R5C
Cap Supercap 1F 5.5V -20% to 80% (21.5 X 8mm) Radial Cylindrical 5mm 85C

Descriptions

Descriptions of Eaton PB-5R0H105-R provided by its distributors.

Cap Supercap 1F 5V -20% to 80% (22 X 17.3 X 9mm) Radial 11.8mm 12uA 0.5 Ohm 1000h 70C Bulk
Capacitor Super 1F, 5V, 1 Ohm, 80, -0.2, Radial; Capacitance:1F; Voltage(Dc):5V; Capacitor Terminals:Pc Pin; Capacitance Tolerance:-20%, +80%; Lead Spacing:15Mm; Lifetime @ Temperature:1000 Hours @ 70°C; Capacitor Case/Package:Can Rohs Compliant: Yes |Eaton Bussmann PB-5R0H105-R
CAPACITOR, POWERSTOR, 5V, 1F; Capacitance:1F; Capacitance Tolerance:+80%, -20%; Voltage Rating:5V DC; Series:P Series; Capacitor Case Style:Radial; No. of Pins:2; Mounting Type:Through Hole; Lead Spacing:15mm; Operating Temperature Range:-25°C to +70°C; SVHC:No SVHC (18-Jun-2010); Package / Case:Radial Leaded; Termination Type:Radial Leaded

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN

Part Number Aliases

This part may be known by these alternate part numbers:

  • PB5R0H105R