What’s new: Find the right parts faster with our redesigned experience

Learn more

Eaton M22-LED-G

LED ELEMENT For Use With: RMQ Titan; Series: RMQ Titan; Color: Green; Operating Temperature Max: 55

$ 31.585
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton M22-LED-G.

Newark

Datasheet89 pages17 years ago
Datasheet2 pages15 years ago
Datasheet3 pages12 years ago

element14 APAC

Farnell

ARCEL Power Electronics

TME

Inventory History

3 month trend:
-31.10%

Descriptions

Descriptions of Eaton M22-LED-G provided by its distributors.

LED ELEMENT For Use With:RMQ Titan; Series:RMQ Titan; Color:Green; Operating Temperature Max:55
Eaton M22 modular pushbutton, LED Light Unit, Screw, IP66, NEMA 4X, 13, Rk resistance 4.7, Illuminated, Green, 12-30 Vac/dc
LIGHT UNIT; LED Color:Green; Operating Voltage:-; Mounting Hole Dia:-; Forward Current If:-; Luminous Intensity:-; IP / NEMA Rating:IP20; Product Range:M22 Modular Pushbutton Series; Lamp Voltage:12V to 30V AC/DC 10R1838
Product Type = LED Element / Rated Voltage AC V = 30 / Rated Voltage DC V = 30 / Rated Current mA = 15 / Illumination Colour = Green / Termination Type = Screw Terminal / Mounting Type = Front Mount / Cut Out Size (Diameter) mm = 22.5 / Protection Rating = IP20 / Protection Rating = IP66 / Mounting Depth mm = 71 / Series = M22 Series

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN