Eaton KTN-R-10

Electric Fuse, Fast Blow, 10A, 250VAC, 200000A (IR), Inline/holder
$ 120.52
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton KTN-R-10.

IHS

Datasheet2 pages24 years ago

Master Electronics

Electro Sonic

Inventory History

3 month trend:
+0.00%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date1999-01-29
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Littelfuse0LGR012.H
Fus 300V F/A Inline Fuse 12A/ Bulk |Littelfuse 0LGR012.H
Littelfuse0LGR012.U
Fus 300V F/A Inline Fuse 12A/ Bulk |Littelfuse 0LGR012.U
Littelfuse0LGR012.V
Fus 300V F/A Inline Fuse 12A/ Box Rohs Compliant: Yes |Littelfuse 0LGR012.V
Schurter0034.3128
Fuse Cartridge Slow Blow Acting 12.5A 250V Holder Cartridge 5 X 20mm Glass Box PSE/VDE/cULus
Schurter0001.2515
Fuse, Cartridge, Time Delay, 12.5 A, 250 VAC, 125 VDC, 5mm x 20mm, 0.2" x 0.79", SPT 5x20
Schurter0001.1015
Fuse Miniature Fast Acting 12.5A 250V Holder Cartridge 5 X 20mm Ceramic Box PSE/cULus

Descriptions

Descriptions of Eaton KTN-R-10 provided by its distributors.

Electric Fuse, Fast Blow, 10A, 250VAC, 200000A (IR), Inline/holder
Fuse Class RK1 10A 250V Fast 2-Pin Clip Holder
Limitron Fast Acting Fuse Class Rk1 |Eaton Bussmann KTN-R-10
Fuse Class RK1 Fast Acting 10A 250V Holder Clip Melf 14.22 X 50.8mm Glass Melamine Carton CSA/UL
Class-RK1 Fast Acting Fuse 10A 200kA IR
FUSES, 10A, FAST ACTINGSEC, SINGLE USE FUSES, FUSE
250V Fast Blow 10A Clamp Mount, Base Mount, 50.8mm L
Bussmann's UL Class RK1 fuse offering includes the industry's most recognized Low-Peak dual-element, current-limiting, time-delay fuses (LPN-RK and LPS-RK) which are also available with optional indication on select ratings (see product data sheet). Complementing the Low-Peak product offering is Bussmann's Limitron family of fast-acting fuses (KTN-R, KTS-R, KWN-R and KWS-R) fuses.

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN

Part Number Aliases

This part may be known by these alternate part numbers:

  • KTN-R10
  • KTNR-10
  • KTNR10