What’s new: Find the right parts faster with our redesigned experience

Learn more

Eaton KR-5R5C105H-R

1F 5.5V -20%~80% 1000h@ 70¡ãC 5.5V 30¦¸ Plugins Through hole mounting 21.5mm*21.5mm*7.1mm
$ 4.448
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton KR-5R5C105H-R.

IHS

Datasheet5 pages9 years ago
Datasheet5 pages11 years ago

Master Electronics

Sager Electronics

Inventory History

3 month trend:
-100%

CAD Models

Download Eaton KR-5R5C105H-R symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.29.00.40
Introduction Date2015-04-21
Lifecycle StatusProduction (Last Updated: 2 months ago)

Descriptions

Descriptions of Eaton KR-5R5C105H-R provided by its distributors.

1F 5.5V -20%~80% 1000h@ 70¡ãC 5.5V 30¦¸ Plugins Through hole mounting 21.5mm*21.5mm*7.1mm
Electric Double Layer Capacitor, 5.5V, 80% +Tol, 20% -Tol, 1000000uF, Through Hole Mount
Cap Supercap 1F 5.5V -20% to 80% ( 21.5 X 7.1mm ) Radial Stacked Coin 5mm 30 Ohm 1000h 70C Tray
CAP,1.0F,5.5V, KR CYL COIN(3.3MM LEADS) | Eaton Electronics KR-5R5C105H-R
Special Capacitor, 5.5V, 80% +Tol, 20% -Tol, 1000000uF
KR series 5.5V 1F 21.5x6.9mm Coin Cell Super capacitor
SUPERCAPACITOR, 1F, 5.5V, EDLC, COIN ROHS COMPLIANT: YES
CAP 1F -20%, +80% 5.5V THRU HOLE

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN