Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Eaton KD1-2

Circuit Breaker Thermal Push Cur-rtg 2A Panel 1 Pole Vol-rtg 250/50 Vac/vdc
$ 7.298
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton KD1-2.

element14 APAC

Datasheet1 page18 years ago

element14

RS (Formerly Allied Electronics)

Electro Sonic

Inventory History

3 month trend:
-2.45%

Related Parts

EatonKD1-2R5
Circuit Breaker;Thermal;Push;Cur-Rtg 2.5A;Panel;1 Pole;Vol-Rtg 250/50 VAC/VDC

Descriptions

Descriptions of Eaton KD1-2 provided by its distributors.

CIRCUIT BREAKER THERMAL PUSH CUR-RTG 2A PANEL 1 POLE VOL-RTG 250/50 VAC/VDC
KD1-2, Eaton Heinemann, Hydraulic-magnetic miniature circuit breaker, rated 2 amps, 1 pole, panel mount, UL 1077 recognized. Push to reset circuit breaker in a fuse holder sized package.
Circuit Breaker, Thermal, 1P, 250V, 2A; Product Range:Kd1 Series; Current Rating:2A; No. Of Poles:1 Pole; Voltage Rating Vdc:50V; Voltage Rating Vac:250V; Circuit Breaker Mounting:Panel; Operating Voltage:250V; Voltage Ac:250V Rohs Compliant: Yes |Eaton Heinemann KD1-2

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN

Part Number Aliases

This part may be known by these alternate part numbers:

  • KD1-2.