What’s new: Find the right parts faster with our redesigned experience

Learn more

Eaton JCY-300E

Fuse E-rated Medium Voltage Cartridge Termination 5.5 Kvac 300A
$ 6,171.29
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton JCY-300E.

Master Electronics

Datasheet119 pages8 years ago

RS (Formerly Allied Electronics)

Sager Electronics

Related Parts

Littelfuse5NLE2350E
Electric Fuse, 350A, 5500VAC, 80000A (IR), Inline/holder, 350E
Littelfuse39018R2C5.5W
Fus 5.5Kv Mv R-Rated 18R Hookeye/Box |Littelfuse 39018R2C5.5W
Littelfuse39018R2C5.5XW
Fus 5.5Kv Mv R-Rated 18R Ext He/Box |Littelfuse 39018R2C5.5XW
FUSE E-RATED MEDIUM VOLTAGE CARTRIDGE TERMINATION 5.5 KVAC 350A
EatonJCL-18R
Medium-Voltage Fuse, JCL Series, 390A, Time-Delay, Bolt-On
FUSE R-RATED HIGH VOLTAGE STUD MOUNT BOLT DOWN TERMINATION 5.08 KVAC 390A

Descriptions

Descriptions of Eaton JCY-300E provided by its distributors.

FUSE E-RATED MEDIUM VOLTAGE CARTRIDGE TERMINATION 5.5 KVAC 300A
JCY-300E Cooper Bussmann 5.5KV E RATED MEDIUM VOLT
JCY-300E, EATON BUSSMAN ELECTRICAL
BUSSMANN JCY-300E Fuse, 300A, Class E-Rated, JCY, 5500VAC. More details: Fuse, 300 Fuse Amps, Indicating, JCY Series, 5500VAC Voltage Rating, Time Delay, E-Rated Class, Dual Element, Body Material Fiberglass, Nonrejection, Body Style Cylindrical, Interrupt Rating 60kA (Asym.) 40kA (Sym.), Length 17-3/4 In., Diameter 3 In.

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN

Part Number Aliases

This part may be known by these alternate part numbers:

  • JCY300E