Eaton JCK-B-9R

Fuse R-rated High Voltage Stud Mount Bolt Down Termination 2.54 Kvac 200A
$ 2,089.88
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton JCK-B-9R.

IHS

Datasheet8 pages17 years ago
Datasheet8 pages23 years ago

Fuses Unlimited

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Littelfuse23012R1B2.75
Fus 2.75Kv Mv R-Rated 12R Bolt-Mount/Box |Littelfuse 23012R1B2.75
Littelfuse23012R1C2.75
Electric Fuse, 230A, 2750VAC, 80000A (IR), Inline/holder, 12R
Littelfuse23012R1C2.75W
Fus 2.75Kv Mv R-Rated 12R Hookeye/Box |Littelfuse 23012R1C2.75W
EatonJCK-12R
Medium-Voltage Fuse, JCK Series, 230A, Time-Delay, 2540V AC, Cylindrical
FUSE R-RATED HIGH VOLTAGE STUD MOUNT BOLT DOWN TERMINATION 2.54 KVAC 230A
FUSE R-RATED HIGH VOLTAGE STUD MOUNT BOLT DOWN TERMINATION 2.54 KVAC 170A

Descriptions

Descriptions of Eaton JCK-B-9R provided by its distributors.

FUSE R-RATED HIGH VOLTAGE STUD MOUNT BOLT DOWN TERMINATION 2.54 KVAC 200A
Electric Fuse, 200A, 2400VAC, 50000A (IR), Inline/holder
Fuse 200A 2400V 2-Pin Cartridge Bolt
Buss High Voltage Fuse |Eaton Bussmann JCK-B-9R
Fuse-R Rated MV 2.54kV Bolt In
JCK-B-9R, EATON BUSSMAN ELECTRICAL

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN