What’s new: Find the right parts faster with our redesigned experience

Learn more

Eaton HV1245-2R7356-R

Electric Double Layer Capacitor, 2.7V, 30% +Tol, 10% -Tol, 35000000uF, Through Hole Mount
$ 4.47
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton HV1245-2R7356-R.

IHS

Datasheet5 pages10 years ago

Master Electronics

Sager Electronics

TME

Arrow.cn

Inventory History

3 month trend:
-94.17%

CAD Models

Download Eaton HV1245-2R7356-R symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.29.00.40
Introduction Date2013-04-09
Lifecycle StatusProduction (Last Updated: 3 months ago)

Descriptions

Descriptions of Eaton HV1245-2R7356-R provided by its distributors.

Electric Double Layer Capacitor, 2.7V, 30% +Tol, 10% -Tol, 35000000uF, Through Hole Mount
HV Series 2.7 v 35 F 12.5x45mm LS=5mm -40-+65'c Radial Super Capacitor
Cap Supercap 35F 2.7V -10% to 30% (12.5 X 48mm) Radial Aluminum Cylindrical Can 5mm 51uA 0.02 Ohm 1000h 65C Bulk
Ultracapacitors 35F 2.7V Edlc Hv Series; |Eaton Bussmann HV1245-2R7356-R
Radial Can PowerStor HV 2.7V 35F -10% +30% 0.492Dia 12.50mm
35F 1000h@ 65¡ãC 2.7V 20m¦¸@ 100Hz -10%~30% 48mm*48mm*49mm
Supercapacitors/Ultracapacitors 35F 2.7V EDLC HV
EDLC - ELECTRIC DOUBLE LAYER CAPACITORS;
SUPERCapacitor, 35F, 2.7V, CAN;

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN