What’s new: Find the right parts faster with our redesigned experience

Learn more

Eaton HTB-28M-R

Fuse Holder 16A 250V Panel Mount Quick Connect Carton
$ 11.255
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton HTB-28M-R.

Master Electronics

Datasheet2 pages16 years ago

Sager Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+8.20%

Descriptions

Descriptions of Eaton HTB-28M-R provided by its distributors.

Fuse Holder 16A 250V Panel Mount Quick Connect Carton
Fuseholder, Panel Mount, 5mm X 20mm, For 1/4 X 1-1/4 Fuses, Low Profile Rear Hex
Fuse Holder 5X20mm fuse holder
Eaton , Eaton Bussman , 5 x 20mm, 16A
Eaton HTB-28M-R パネル取り付けヒューズホルダ
RS APAC
Fuse Holder; Series:HTB; Body Material:Thermoplastic; Current Rating:16A; Fuse Size/Group:5 x 20 mm; Mounting Type:Panel Mount; Panel Thickness Max:7.62mm; Terminal Type:Right Angle Quick-Connect; Terminal Width:0.25". RoHS Compliant: Yes

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN