What’s new: Find the right parts faster with our redesigned experience

Learn more

Eaton HS1020-3R8506-R

50F 3.8V ¡À20% 1000h@ 70¡ãC 3.8V 450m¦¸ Through hole mounting 10.5mm(Length)*22mm(height)
$ 3.07
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton HS1020-3R8506-R.

IHS

Datasheet2 pages4 years ago

Master Electronics

TME

Inventory History

3 month trend:
-100%

CAD Models

Download Eaton HS1020-3R8506-R symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.29.00.40
Introduction Date2021-11-17
Lifecycle StatusProduction (Last Updated: 2 months ago)

Descriptions

Descriptions of Eaton HS1020-3R8506-R provided by its distributors.

50F 3.8V ¡À20% 1000h@ 70¡ãC 3.8V 450m¦¸ Through hole mounting 10.5mm(Length)*22mm(height)
Supercapacitor, 50F, 3.8V, Radial Rohs Compliant: Yes |Eaton Bussmann HS1020-3R8506-R
HYBRID CAPACITOR, Lithium Ion, 3.8V, 50000000uF, Through Hole Mount
Supercapacitors / Ultracapacitors CAP HS 3.8V 50F 0.450 ohm
Cap Supercap 50F 3.8V 20% (10.5 X 22mm) Radial Aluminum Cylindrical Can 5mm 4uA 0.45 Ohm 1000h 70C Bulk
HS1020-3R8506-R, EATON ELECTRONICS
SUPERCAPACITOR, 50F, 3.8V, RADIAL;
LITHIUM-ION - HYBRID CAPACITORS;
CAP LITH HYBRID 50F 20% 3.8V TH

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN