Eaton FWH-030A6F

500V 145A²S Quick fuse Cartridge 30A base mount,standard mounting,box mount 31.8mm(Length)
$ 42.93
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton FWH-030A6F.

IHS

Datasheet46 pages8 years ago
Datasheet2 pages18 years ago

RS (Formerly Allied Electronics)

Electro Sonic

Master Electronics

Newark

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2000-04-18
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

Fuse, Cartridge, Very Fast Acting, aR, 32 A, 600 VAC, 10mm x 38mm, 13/32" x 1-1/2"", FWC"
Schurter8040.0001
Fuse Holder, Cartridge Fuse Clip, 1, 32 A, 600 VAC, 600 VDC, 6.3mm x 32mm, Through Hole
LittelfuseKLKD030.T
Electric Fuse, Fast Blow, 30A, 600VAC, 600VDC, 200000A (IR), Inline/holder, 10x38mm
LittelfuseSPL0001PCBT
Cover Puller Pcb Midget/Cc 30A 1 Pole/ Box |Littelfuse SPL0001PCBT
EatonKTK-30
Fuse Midget Fast Acting 30A 600V Holder Cartridge 10.3 X 38.1mm Melamine Carton CSA/UL
Fuse Class CC Fast Acting 30A 600V Holder Cartridge 10.32 X 38.1mm Melamine Carton CSA/UL

Descriptions

Descriptions of Eaton FWH-030A6F provided by its distributors.

500V 145A²S Quick fuse Cartridge 30A base mount,standard mounting,box mount 31.8mm(Length)
Fuse Miniature 30A 500V Holder 6 X 32mm Carton CSA/UL
Fuse Semiconductor Cylindrical; Fast Acting; 500VAC; 30A
Eaton Bussmann High Speed N.American "BUSS, SEMICONDUCTOR, 500V" - FWH-030A6F
Specialty Fuses 500VAC .03A High Speed Fuse
Electric Fuse, 30A, 500VDC, Inline/holder
FUSE - SEMICOND. 500VAC/500VDC
FWH-030A6F, EATON BUSSMAN ELECTRICAL
High speed fuses provide superior protection or isolation for components such as diodes, silicon controlled rectifiers (SCRs), Gate torn-Off Thyristors (GTOs) and IGBTs and in light and heavy harsh DC traction applications as high as 4000Vdc and 10,000A. Also used for the protection of DC link/power converters. Optimized dimensions and materials allow for excellent thermal dissipation for high current cycling enviroments, or heavy duty applications.

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN

Part Number Aliases

This part may be known by these alternate part numbers:

  • FWH030A-6F