Eaton FWH-025A6F

500V 126A²S Quick fuse Cartridge 25A base mount,standard mounting,box mount 31.8mm(Length)
$ 38.176
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton FWH-025A6F.

IHS

Datasheet46 pages8 years ago
Datasheet1 page23 years ago
Datasheet2 pages18 years ago

Electro Sonic

Newark

RS (Formerly Allied Electronics)

ARCEL Power Electronics

Inventory History

3 month trend:
+0.00%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Lifecycle StatusProduction (Last Updated: 4 weeks ago)

Related Parts

Schurter8040.0001
Fuse Holder, Cartridge Fuse Clip, 1, 32 A, 600 VAC, 600 VDC, 6.3mm x 32mm, Through Hole
LittelfuseKLKD030.T
Electric Fuse, Fast Blow, 30A, 600VAC, 600VDC, 200000A (IR), Inline/holder, 10x38mm
Eaton3742
Fuse Holder Accessories FuseBLk END BARRIER
LittelfuseSPL0001PCBT
Cover Puller Pcb Midget/Cc 30A 1 Pole/ Box |Littelfuse SPL0001PCBT
LittelfuseL60030M3PCB
600V Midget 30A 3 Pole Pcb Mount Holder/ Box Rohs Compliant: Yes |Littelfuse L60030M3PCB
EatonKTK-30
Fuse Midget Fast Acting 30A 600V Holder Cartridge 10.3 X 38.1mm Melamine Carton CSA/UL

Descriptions

Descriptions of Eaton FWH-025A6F provided by its distributors.

500V 126A²S Quick fuse Cartridge 25A base mount,standard mounting,box mount 31.8mm(Length)
Fast Acting Semiconductor Cylindrical Fuse 25A 50kA IR AC
Fuse Miniature 25A 500V 2-Pin Holder Carton
Eaton Bussmann High Speed N.American "BUSS SEMICONDUCTOR, 500V" - FWH-025A6F
FuseCartridge Fast Acting 25A 500V HolderCartridge 6 X 32mmCartonCSA/UL
Specialty Fuses 500VAC .025A High Speed Fuse
Electric Fuse, 25A, 500VDC, Inline/holder
FUSE CARTRIDGE FAST BLOW HOLDER 500VAC/DC 25A
FUSE - SEMICOND. 500VAC/500VDC
High speed fuses provide superior protection or isolation for components such as diodes, silicon controlled rectifiers (SCRs), Gate torn-Off Thyristors (GTOs) and IGBTs and in light and heavy harsh DC traction applications as high as 4000Vdc and 10,000A. Also used for the protection of DC link/power converters. Optimized dimensions and materials allow for excellent thermal dissipation for high current cycling enviroments, or heavy duty applications.

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN

Part Number Aliases

This part may be known by these alternate part numbers:

  • FWH025A6F