Eaton FP2-D100-R

Inductor Power Wirewound 0.1uH/0.4uH 15% 1MHz Ferrite 37A/16A 0.00026Ohm/0.00013Ohm DCR T/R
$ 1.441
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton FP2-D100-R.

IHS

Datasheet5 pages10 years ago
Datasheet4 pages20 years ago

Sager Electronics

Master Electronics

Newark

DigiKey

Inventory History

3 month trend:
+0.00%

CAD Models

Download Eaton FP2-D100-R symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Lifecycle StatusProduction (Last Updated: 1 month ago)

Descriptions

Descriptions of Eaton FP2-D100-R provided by its distributors.

Inductor Power Wirewound 0.1uH/0.4uH 15% 1MHz Ferrite 37A/16A 0.00026Ohm/0.00013Ohm DCR T/R
General Purpose Inductor, 0.1uH, 15%, 2 Element, Ferrite-Core, SMD
HIGH FREQUENCY INDUCTOR, 100NH, 37A, 15%; HIGH FREQUENCY INDUCTOR, 100NH, 37A, 15%; Inductance:100nH; Inductance Tolerance:± 15%; DC Resistance Max:260µohm; DC Current Rating:37Arms; Core Material:Ferrite; Inductor Case Style:SMD; No. of Pins:4; Current, lt rms Parallel:37A

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN

Part Number Aliases

This part may be known by these alternate part numbers:

  • FP2D100R