Eaton EM250504V

Conn Terminal Block 4 POS 5.08mm Solder ST Thru-Hole 16A
$ 1
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton EM250504V.

IHS

Datasheet113 pages10 years ago

Electro Sonic

Inventory History

3 month trend:
+9.43%

CAD Models

Download Eaton EM250504V symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date1999-09-03
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

On Shore TechnologyOSTTA044163
Terminal Block Header 4 Position Top Screw 0.2" (5.08mm) PC Pins
On Shore TechnologyOSTTC042162
Terminal Block Connector, 4 POS, 5.08mm Pitch, Solder, Straight, Thru-Hole, 15A
On Shore TechnologyOSTTB042161
Terminal Block Connector, 4 POS, 5.08mm Pitch, Solder RA Thru-Hole 15A
TE Connectivity796636-4
Terminal Block Header, 4, 300 V, 15 A, 5.08 mm, Through Hole Vertical, Header
Conn Terminal Block 4 POS 5mm Solder ST Thru-Hole 10A
TE Connectivity282837-4
Conn Terminal Block F 4 POS 5.08mm Solder ST Thru-Hole 13.5A/Contact

Descriptions

Descriptions of Eaton EM250504V provided by its distributors.

Conn Terminal Block 4 POS 5.08mm Solder ST Thru-Hole 16A
Strip Terminal Block, 16A, 1 Row(s), 1 Deck(s)
Fixed Terminal Blocks EURO MB312-508M4 CON ECTOR
EUROMAG EM2505 SERIES, 04 POLE | Eaton Electronics EM250504V
TERM BLK 4P SIDE ENT 5.08MM PCB
Tb, Wire To Brd, 4Pos, 26-12Awg; Pitch Spacing:5.08Mm; No. Of Positions:4Positions; Wire Size Awg Min:26Awg; Wire Size Awg Max:12Awg; Conductor Area Csa:-; Wire Connection Method:Screw; Rated Current:16A; Rated Voltage:300V Rohs Compliant: Yes |Eaton Bussmann EM250504V

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN