What’s new: Find the right parts faster with our redesigned experience

Learn more

Eaton E50KL443

Eaton Allumiminium Std Lever + Length: 127MM Width: 101.6MM Height: 12.7MM
$ 76.2
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton E50KL443.

Newark

Datasheet102 pages11 years ago
Datasheet102 pages13 years ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+324%

Descriptions

Descriptions of Eaton E50KL443 provided by its distributors.

EATON ALLUMIMINIUM STD LEVER + LENGTH: 127MM WIDTH: 101.6MM HEIGHT: 12.7MM
E50 NEMA Limit Switch,Lever,Rotary lever,adj,3.75 inch len,Type 303 Stainless steel lever,Nylatron roller 1.5 inch diameter 0.29 inch width,14-250F(-10-121C),Stainless Steel,Nylatron,UL,CSA,CE
Switch Actuator; Para Usar Con:Eaton E50 Series Heavy Duty Limit Switches; Ip/Nema:-; Fuerza De Funcionamiento Máx.:2.5In-Oz; Tipo De Accesorio:Limit Switch Operator |Eaton Cutler Hammer E50KL443

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN