What’s new: Find the right parts faster with our redesigned experience

Learn more

Eaton E50DM1

Eaton Limit Switch, Side Rotary Two Position Main Length: 44.5MM Width: 82.6MM Height: 44.5MM
$ 205.23
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton E50DM1.

RS (Formerly Allied Electronics)

Datasheet1 page7 years ago

Newark

Inventory History

3 month trend:
+306%

Descriptions

Descriptions of Eaton E50DM1 provided by its distributors.

EATON LIMIT SWITCH, SIDE ROTARY TWO POSITION MAIN LENGTH: 44.5MM WIDTH: 82.6MM HEIGHT: 44.5MM
E50 NEMA Limit Switch,Head,Side Rotary,Two Pos,Maintained,50 degrees to operate contacts,14-250F(-10-121C),Screw term,NEMA 1,3,3S,4,4X,6,6P,13,IP67,Diec Zn,UL,CSA,CE
LIMIT SWITCH, SIDE ROTARY; Limit Switch Actuator:Side Rotary; Contact Configuration:-; Contact Current AC Max:60A; Contact Voltage AC Max:600V; Operating Force Max:3in-lb; Product Range:E50 Series; Contact Current DC Max:1A RoHS Compliant: No

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN