Eaton DRA127-151-R

WireWound SMD Inductor w/ Ferrite Core; 150 uH +/-20%WireWound 2.83A Idc
$ 1.53
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton DRA127-151-R.

Master Electronics

Datasheet12 pages9 years ago
Datasheet5 pages10 years ago
Datasheet12 pages11 years ago

Sager Electronics

IHS

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-14.18%

CAD Models

Download Eaton DRA127-151-R symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2006-11-16
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

TAIYO YUDENNS12565T151MN
Inductor Power Shielded Wirewound 150uH 20% 100KHz 1.54A 0.2076Ohm DCR T/R
Inductor Power Semi-Shielded Wirewound 150uH 20% 100KHz 13Q-Factor Ferrite 1.25A 0.3Ohm DCR T/R
TAIYO YUDENNS12575T151MN
Inductor Power Shielded Wirewound 150uH 20% 100KHz 1.51A 0.194Ohm DCR T/R
TAIYO YUDENNS12555T151MN
Inductor Power Shielded Wirewound 150uH 20% 100KHz 1.43A 0.212Ohm DCR T/R
Inductor Power Shielded Wirewound 150uH 20% 100KHz 1.3A 0.293Ohm DCR T/R
Inductor Power Shielded Wirewound 150uH 20% 100KHz Ferrite 1.2A 0.235Ohm DCR 4949 T/R

Descriptions

Descriptions of Eaton DRA127-151-R provided by its distributors.

WireWound SMD Inductor w/ Ferrite Core; 150 uH +/-20%WireWound 2.83A Idc
FIXED IND 150UH 1.524A 269 MOHM / 150 µH Shielded Wirewound Inductor 1.524 A 269mOhm Nonstandard
General Purpose Inductor, 151.2uH, 20%, 1 Element, Ferrite-Core, SMD, 4949
INDUCTOR, 150UH, 1.524A, SHIELDED; Inductance: 150µH; RMS Current (Irms): 1.524A; Inductor Construction: Shielded; Saturation Current (Isat): 2.83A; Product Range: DRA Series; Power Inductor Case: 12.5mm x 12.5mm x 8mm; DC Res
INDUCTOR, SHIELDED, 150UH, 1.524A; Product Range:COILTRONICS - DRA127 Series SMD Shielded Inductors; Inductance:150µH; Inductance Tolerance:± 20%; DC Resistance Max:0.269ohm; DC Current Rating:1.524Arms; Inductor Case Style:SMD; Core Material:(Not Available); SVHC:No SVHC (20-Jun-2013)

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN