Eaton DRA125-151-R

WireWound SMD Inductor w/ Ferrite Core, 150 uH +/-20%WireWound 1.785A Idc
$ 1.51
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton DRA125-151-R.

Master Electronics

Datasheet12 pages9 years ago
Datasheet12 pages11 years ago

Sager Electronics

IHS

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-12.09%

CAD Models

Download Eaton DRA125-151-R symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

TAIYO YUDENNS12575T151MN
Inductor Power Shielded Wirewound 150uH 20% 100KHz 1.51A 0.194Ohm DCR T/R
TAIYO YUDENNS12565T151MN
Inductor Power Shielded Wirewound 150uH 20% 100KHz 1.54A 0.2076Ohm DCR T/R
TAIYO YUDENNS12555T151MN
Inductor Power Shielded Wirewound 150uH 20% 100KHz 1.43A 0.212Ohm DCR T/R
Inductor Power Shielded Wirewound 150uH 20% 100KHz Ferrite 1.7A 215mOhm DCR Blister T/R
Inductor Power Semi-Shielded Wirewound 150uH 20% 100KHz 13Q-Factor Ferrite 1.25A 0.3Ohm DCR T/R
INDUCTOR, PWR, 150UH, 1.8A, 20%, 100KHZ; Product Range:TDK - CLF12555-D Series;

Descriptions

Descriptions of Eaton DRA125-151-R provided by its distributors.

WireWound SMD Inductor w/ Ferrite Core,150 uH +/-20%WireWound 1.785A Idc
Inductor Power Shielded Drum Core 150uH 20% 100KHz Ferrite 1.41A 0.33Ohm DCR Automotive AEC-Q200 T/R
Ind 150Uh, 1.79A Smt Shld/ T&r |Eaton Bussmann DRA125-151-R
Inductor 150μH 273mΩ ±20% SMD, TH 12.5mm × 12.5mm × 6mm
General Purpose Inductor, 150uH, 20%, SMD, 4949
FIXED IND 150UH 1.409A 273 MOHM
Fixed Inductors 150uH 1.78A 0.273ohm s
INDUCTOR, SHIELDED, 150UH, 1.409A
DRA Nonstandard 0.492Lx0.492W 12.50mmx12.50mm 150muH
INDUCT HI TEMP 150UH 1.409A SMD
DRA125-151-R, EATON ELECTRONICS
INDUCTOR, 150UH, 1.409A, SHIELDED; Inductance: 150µH; RMS Current (Irms): 1.409A; Inductor Construction: Shielded; Saturation Current (Isat): 1.785A; Product Range: -; Power Inductor Case: 12.5mm x 12.5mm x 6mm; DC Resistance

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN