Eaton DRA124-220-R

Inductor Power Shielded Wirewound 22uH 20% 100KHz 2.44A 71mOhm DCR T/R
$ 1.57
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton DRA124-220-R.

Master Electronics

Datasheet12 pages9 years ago

IHS

Farnell

Electro Sonic

Inventory History

3 month trend:
-1.47%

CAD Models

Download Eaton DRA124-220-R symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2006-11-16
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Ind Power Shielded Wirewound 22uH 20% 100KHz 18Q-Factor Ferrite 3A T/R
Inductor Power Shielded Wirewound 22uH 20% 100KHz Ferrite 2.5A 0.073Ohm DCR T/R
Inductor Power Shielded Wirewound 22uH 20% 100KHz Ferrite 2.5A 0.065Ohm DCR 4040 T/R
Inductor Power Shielded/Molded Wirewound 22uH 20% 100KHz Powdered Iron 2.5A 0.133Ohm DCR T/R
Inductor Power Shielded Wirewound 22uH 20% 100KHz 51Q-Factor Ferrite 3A 0.053Ohm DCR T/R
TAIYO YUDENNR10050T220M
Inductor Power Shielded Wirewound 22uH 20% 100KHz Ferrite 2.5A 0.0585Ohm DCR T/R

Descriptions

Descriptions of Eaton DRA124-220-R provided by its distributors.

Inductor Power Shielded Wirewound 22uH 20% 100KHz 2.44A 71mOhm DCR T/R
100KHz 4.16A 2.44A 22μH 71mΩ ±20% standard mounting,SMD mount 12.5mm*12.5mm*4.5mm
DRA Series 22 uH ±20 % Tolerance 56 A Shielded Surface Mount Power Inductor
General Purpose Inductor, 23uH, 20%, 1 Element, SMD, 4949
Inductor Power Shielded Drum Core 23uH/22uH 20% 100KHz Ferrite 2.44A 0.086Ohm DCR Automotive AEC-Q200 T/R
FIXED IND 22UH 2.44A 71 MOHM SMD
INDUCTOR, SHIELDED, 22UH, 4.16A, SMD
INDUCTOR HI TEMP 22UH 2.44A SMD
Power Inductors-SMD 22uH 4.16A 0.071ohms
Inductor, Shielded, 22Uh, 4.16A, Smd; Inductance:22Μh; Rms Current (Irms):2.44A; Inductor Construction:Shielded; Saturation Current (Isat):4.16A; Product Range:Dra Series; Dc Resistance Max:-; Inductance Tolerance:± 20% Rohs Compliant: Yes |Eaton Coiltronics DRA124-220-R

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN

Part Number Aliases

This part may be known by these alternate part numbers:

  • DRA-124-220-R
  • DRA124-220-R.