What’s new: Find the right parts faster with our redesigned experience

Learn more

Eaton DR74-820-R

Inductor Power Shielded Drum Core 82uH 20% 100KHz Ferrite 910mA 345mOhm DCR T/R

$ 1.09
Production

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton DR74-820-R.

Inventory History

3 month trend:
Restocked

CAD Models

Download Eaton DR74-820-R symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2005-07-20
Lifecycle StatusProduction (Last Updated: 7 months ago)

Related Parts

Inductor Power Shielded Wirewound 82uH 20% 100KHz Ferrite 0.94A 0.32Ohm DCR 2929 T/R
Inductor Power Shielded Wirewound 82uH 20% 100KHz Ferrite 1A 0.295Ohm DCR 4040 T/R
Wurth Elektronik744787820
82μH Shielded Wirewound Inductor 1.04A 328mOhm Max 2-SMD
Ind Power Shielded Bobbin Core 82uH 15% 100KHz 26Q-Factor Ferrite 790mA T/R
Inductor Power Shielded Wirewound 82uH 20% 100KHz 0.9A 0.341Ohm DCR 2424 T/R
Inductor Power Shielded Wirewound 82uH 20% 1KHz 22Q-Factor Ferrite 700mA 280mOhm DCR T/R

Descriptions

Descriptions of Eaton DR74-820-R provided by its distributors.

Inductor Power Shielded Drum Core 82uH 20% 100KHz Ferrite 910mA 345mOhm DCR T/R
DR73/74/125/127 WireWound SMD Inductor w/ Ferrite Core; 82 uH +/-20%WireWound
General Purpose Inductor, 82uH, 20%, 1 Element, Ferrite-Core, SMD, 3030
INDUCTOR, 82UH, 0.91A, SHIELDED; Inductance: 82µH; RMS Current (Irms): 910mA; Inductor Construction: Shielded; Saturation Current (Isat): 1.11A; Product Range: -; Power Inductor Case: 7.6mm x 7.6mm x 4.35mm; DC Resistance Max:
Inductor, Shielded, 82Uh, 1.11A, Smd; Rango De Producto:Serie Dr; Inductancia:82Μh; Inductancia, Tolerancia:± 20%; Construcción Del Inductor:Apantallado; Resistencia Dc Máx.:-; Corriente Rms (Irms):910Ma; Bobina, Tipo:Smd |Eaton Coiltronics DR74-820-R

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN